M85049/25-127Z
vs
M85049/25-127W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
not_compliant
Additional Feature
EMI/RFI NON-ENVIRONMENTAL
STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
MIL-DTL-26482 SERIES II
Connector Support Type
CIRCULAR CONN ACCESSORY
CONNECTOR ACCESSORY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
BACKSHELL
Shell Sizes
22
22
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Category CO2 Kg
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2018-01-15
SVHC Over MCV
7440-43-9
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare M85049/25-127Z with alternatives
Compare M85049/25-127W with alternatives