M85049/25-116Z vs M85049/25-116W feature comparison

M85049/25-116Z Glenair Inc

Buy Now Datasheet

M85049/25-116W Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Factory Lead Time 4 Weeks 3 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-DTL-26482 SERIES II
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 14 14
Base Number Matches 2 3

Compare M85049/25-116Z with alternatives

Compare M85049/25-116W with alternatives