M85049/25-05W vs M85049/25-05Z feature comparison

M85049/25-05W Amphenol Corporation

Buy Now Datasheet

M85049/25-05Z Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Associated Backshell Mil-Specs MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 MIL-DTL-26482 SERIES II
Connector Support Type CIRCULAR CONN ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Shell Sizes 8 8
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare M85049/25-05W with alternatives

Compare M85049/25-05Z with alternatives