M85049/24-61N vs M85049/24-61W feature comparison

M85049/24-61N Glenair Inc

Buy Now Datasheet

M85049/24-61W Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-C-5015
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM
Military Connector Accessory Name BACKSHELL BACKSHELL-SHIELDED
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 28 28
Base Number Matches 1 1
Associated Mil-Specs MIL-C-5015
Backshell Clamping BARS/STRAPS

Compare M85049/24-61N with alternatives

Compare M85049/24-61W with alternatives