M85049/24-5Z vs M85049/24-5S feature comparison

M85049/24-5Z Amphenol Corporation

Buy Now Datasheet

M85049/24-5S Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-C-5015, MIL-C-26482, MIL-C-83723
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY STAINLESS STEEL
Military Connector Accessory Name BACKSHELL BACKSHELL-SHIELDED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 10 10, 10S, 10SL
Base Number Matches 1 1
Associated Mil-Specs MIL-C-5015, MIL-C-26482, MIL-C-83723
Backshell Clamping BARS/STRAPS

Compare M85049/24-5Z with alternatives

Compare M85049/24-5S with alternatives