M85049/24-51N vs M85049/24-51Z feature comparison

M85049/24-51N Glenair Inc

Buy Now Datasheet

M85049/24-51Z Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III EMI/RFI NON-ENVIRONMENTAL
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
Connector Support Type CONNECTOR ACCESSORY CIRCULAR CONN ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 16 19/16
Base Number Matches 1 1

Compare M85049/24-51N with alternatives

Compare M85049/24-51Z with alternatives