M85049/24-48W vs M85049/24-48Z feature comparison

M85049/24-48W Glenair Inc

Buy Now Datasheet

M85049/24-48Z Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III EMI/RFI NON-ENVIRONMENTAL
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
Connector Support Type CONNECTOR ACCESSORY CIRCULAR CONN ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 40 40
Base Number Matches 1 1