M85049/24-12N
vs
M85049/24-12W
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
3 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-83723 SERIES I, III
|
|
Associated Backshell Mil-Specs |
MIL-DTL-26482 SERIES II
|
MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM
|
Military Connector Accessory Name |
BACKSHELL
|
BACKSHELL-SHIELDED
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Shell Sizes |
16
|
16, 16S
|
Base Number Matches |
1
|
1
|
Associated Mil-Specs |
|
MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
|
Backshell Clamping |
|
BARS/STRAPS
|
|
|
|
Compare M85049/24-12W with alternatives