M85049/23-45Z vs M85049/23-45W feature comparison

M85049/23-45Z Glenair Inc

Buy Now Datasheet

M85049/23-45W Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-C-5015, MIL-C-26482, MIL-C-83723
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM
Military Connector Accessory Name BACKSHELL BACKSHELL-SHIELDED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 22 22
Base Number Matches 2 3
Associated Mil-Specs MIL-C-5015, MIL-C-26482, MIL-C-83723
Backshell Clamping BARS/STRAPS

Compare M85049/23-45Z with alternatives

Compare M85049/23-45W with alternatives