M85049/2125N10 vs M85049/2125A10C feature comparison

M85049/2125N10 Glenair Inc

Buy Now Datasheet

M85049/2125A10C Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 3 Weeks 3 Weeks
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES III, IV MIL-DTL-38999 SERIES III, IV
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 25 25
Base Number Matches 4 1

Compare M85049/2125N10 with alternatives

Compare M85049/2125A10C with alternatives