M85049/1821Z03
vs
M85049/1821N03C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
4 Weeks
12 Weeks
Category CO2 Kg
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
Conflict Minerals Statement
Associated Backshell Mil-Specs
MIL-DTL-38999 SERIES III, IV
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
CIRCULAR CONN ACCESSORY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
BACKSHELL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Shell Sizes
21
21
Base Number Matches
2
3
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Additional Feature
EMI/RFI ENVIRONMENTAL
Compare M85049/1821Z03 with alternatives
Compare M85049/1821N03C with alternatives