M85049/1813N02A vs M85049/1813Z02A feature comparison

M85049/1813N02A Glenair Inc

Buy Now Datasheet

M85049/1813Z02A Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +200C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES III, IV MIL-DTL-38999 SERIES III, IV
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 13 13
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare M85049/1813N02A with alternatives

Compare M85049/1813Z02A with alternatives