M85049/1718N04 vs M85049/17-18W04 feature comparison

M85049/1718N04 Glenair Inc

Buy Now Datasheet

M85049/17-18W04 Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES I, II MIL-C-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM
Military Connector Accessory Name BACKSHELL BACKSHELL-SHIELDED
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 18; 19 18, 19
Base Number Matches 3 3
Associated Mil-Specs MIL-C-38999
Backshell Clamping BARS/STRAPS

Compare M85049/1718N04 with alternatives

Compare M85049/17-18W04 with alternatives