M85049/1718N04
vs
M85049/17-18N04A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Factory Lead Time
3 Weeks
Category CO2 Kg
Compliance Temperature Grade
Military: -65C to +200C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
Associated Backshell Mil-Specs
MIL-DTL-38999 SERIES I, II
MIL-C-38999
Connector Support Type
CONNECTOR ACCESSORY
CONNECTOR ACCESSORY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Material
ALUMINUM ALLOY
ALUMINUM
Military Connector Accessory Name
BACKSHELL
BACKSHELL-SHIELDED
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Shell Sizes
18; 19
18, 19
Base Number Matches
3
1
Associated Mil-Specs
MIL-C-38999
Backshell Clamping
BARS/STRAPS
Compare M85049/1718N04 with alternatives
Compare M85049/17-18N04A with alternatives