M85049/1716W05 vs M85049/17-16W05 feature comparison

M85049/1716W05 Glenair Inc

Buy Now Datasheet

M85049/17-16W05 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code not_compliant unknown
Factory Lead Time 3 Weeks
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES I, II MIL-C-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM
Military Connector Accessory Name BACKSHELL BACKSHELL-SHIELDED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 16; 17 16, 17
Base Number Matches 2 1
Associated Mil-Specs MIL-C-38999
Backshell Clamping BARS/STRAPS

Compare M85049/1716W05 with alternatives

Compare M85049/17-16W05 with alternatives