M85049/15-19N vs M85049/15-19Z feature comparison

M85049/15-19N Glenair Inc

Buy Now Datasheet

M85049/15-19Z Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks 12 Weeks
Associated Mil-Specs MIL-DTL-38999 SERIES III, IV MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CIRCULAR CONN ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINIUM ALLOY
Military Connector Accessory Name STRAIN RELIEF CABLE CLAMP
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 19 19
Base Number Matches 1 1
Additional Feature FINISH: ZINC COBALT

Compare M85049/15-19N with alternatives

Compare M85049/15-19Z with alternatives