M85049/15-19N vs M85049/15-19W feature comparison

M85049/15-19N Glenair Inc

Buy Now Datasheet

M85049/15-19W Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Factory Lead Time 3 Weeks 3 Weeks
Associated Mil-Specs MIL-DTL-38999 SERIES III, IV MIL-DTL-38999 SERIES III, IV
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name STRAIN RELIEF STRAIN RELIEF
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 19 19
Base Number Matches 1 1

Compare M85049/15-19N with alternatives

Compare M85049/15-19W with alternatives