M85049/130-04M vs M85049/130-04C feature comparison

M85049/130-04M Spacecraft Components Corp

Buy Now Datasheet

M85049/130-04C Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SPACECRAFT COMPONENTS CORP GLENAIR INC
Reach Compliance Code unknown compliant
Associated Mil-Specs MIL-DTL-83528 AS85049
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material SILVER FILLED SILICONE SILICONE/ALUMINUM
Military Connector Accessory Name GASKET GASKET
Operating Temperature-Max 260 °C 260 °C
Operating Temperature-Min -57 °C -57 °C
Shell Sizes 7; 9; 10
Base Number Matches 2 2
Factory Lead Time 3 Weeks

Compare M85049/130-04M with alternatives

Compare M85049/130-04C with alternatives