M85049/120-24N
vs
M85049/120-24W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Associated Mil-Specs |
MIL-DTL-83723, MIL-DTL-5015
|
MIL-DTL-83723, MIL-DTL-5015
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINIUM ALLOY
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name |
STRAIN RELIEF
|
STRAIN RELIEF
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Sizes |
24
|
24
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
3 Weeks
|
|
|
|
Compare M85049/120-24N with alternatives
Compare M85049/120-24W with alternatives