M85049/120-20A
vs
M85049/120-20Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Associated Mil-Specs |
MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723
|
MIL-DTL-83723, MIL-DTL-5015, MIL-DTL-26482, AS81703
|
Connector Support Type |
CIRCULAR CONN ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name |
CLAMPING ITEM
|
STRAIN RELIEF
|
Shell Sizes |
20
|
20; 37
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare M85049/120-20A with alternatives
Compare M85049/120-20Z with alternatives