M85049/120-16N vs M85049/120-16N feature comparison

M85049/120-16N Glenair Inc

Buy Now Datasheet

M85049/120-16N Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant compliant
Factory Lead Time 3 Weeks 12 Weeks
Associated Mil-Specs MIL-DTL-83723, MIL-DTL-5015, MIL-DTL-26482, AS81703 MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723
Connector Support Type CONNECTOR ACCESSORY CIRCULAR CONN ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name STRAIN RELIEF CLAMPING ITEM
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 16; 16S; 19 16; 16S
Base Number Matches 1 1
Rohs Code Yes

Compare M85049/120-16N with alternatives

Compare M85049/120-16N with alternatives