M85049/112S12KN02-6D vs M85049/112S12TZ02-6D feature comparison

M85049/112S12KN02-6D Amphenol Corporation

Buy Now Datasheet

M85049/112S12TZ02-6D Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 4 Weeks
Category CO2 Kg
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17 2023-01-17
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement CMRT V4.10
Associated Backshell Mil-Specs MIL-DTL-38999
Connector Support Type CIRCULAR CONN ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BOOT ADAPTER
Shell Sizes 12/13 12; 13
Base Number Matches 2 2
Compliance Temperature Grade Military: -65C to +175C
Associated Mil-Specs MIL-DTL-38999 SERIES I & II
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare M85049/112S12KN02-6D with alternatives