M85049/112-10TZ01-6D Glenair IncBuy Now Datasheet |
M85049/112-10KZ01-6 Glenair IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 4 Weeks | 4 Weeks |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | MIL-DTL-38999 SERIES I, II |
Connector Support Type | CONNECTOR ACCESSORY | CONNECTOR ACCESSORY |
DIN Conformance | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Material | ALUMINUM ALLOY | ALUMINUM ALLOY |
Military Connector Accessory Name | BOOT ADAPTER | BOOT ADAPTER |
Operating Temperature-Max | 175 °C | 175 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Shell Sizes | 10 | 10 |
Base Number Matches | 2 | 2 |