M85049/111-40KN19-6 vs M85049/111-40KN19-6D feature comparison

M85049/111-40KN19-6 Glenair Inc

Buy Now Datasheet

M85049/111-40KN19-6D Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks 10 Weeks
Associated Mil-Specs MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III
Connector Support Type CONNECTOR ACCESSORY CIRCULAR CONN ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BOOT ADAPTER BACKSHELL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 40 40
Base Number Matches 2 2
Associated Backshell Mil-Specs MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723

Compare M85049/111-40KN19-6 with alternatives

Compare M85049/111-40KN19-6D with alternatives