M85049/111-08TZ01-6
vs
M85049/111-08KN01-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
5 Weeks
Associated Backshell Mil-Specs
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
Connector Support Type
CIRCULAR CONN ACCESSORY
CONNECTOR ACCESSORY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
BOOT ADAPTER
Shell Sizes
8
8
Base Number Matches
2
2
Category CO2 Kg
Compliance Temperature Grade
Military: -65C to +200C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
Associated Mil-Specs
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare M85049/111-08TZ01-6 with alternatives
Compare M85049/111-08KN01-6 with alternatives