M85049/111-08KW01-6D vs M85049/111-08KN01-6 feature comparison

M85049/111-08KW01-6D Glenair Inc

Buy Now Datasheet

M85049/111-08KN01-6 Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 5 Weeks 5 Weeks
Associated Mil-Specs MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BOOT ADAPTER BOOT ADAPTER
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 8 8
Base Number Matches 1 2

Compare M85049/111-08KW01-6D with alternatives

Compare M85049/111-08KN01-6 with alternatives