M85049/11-68N
vs
M85049/11-68Z
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ELECTROLESS NICKEL, NOT FOR NAVY USE
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs |
MIL-C-5015
|
MIL-DTL-26482 SERIES II
|
Associated Mil-Specs |
MIL-C-5015
|
|
Backshell Clamping |
BARS/STRAPS
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BACKSHELL-UNSHIELDED
|
BACKSHELL
|
Shell Sizes |
32
|
32
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare M85049/11-68N with alternatives
Compare M85049/11-68Z with alternatives