M85049/11-64W vs M85049/11-64N feature comparison

M85049/11-64W Glenair Inc

Buy Now Datasheet

M85049/11-64N Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 3 Weeks 3 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-DTL-26482 SERIES II
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 32 32
Base Number Matches 1 1

Compare M85049/11-64W with alternatives

Compare M85049/11-64N with alternatives