M85049/11-45Z vs M85049/11-45N feature comparison

M85049/11-45Z Amphenol Corporation

Buy Now Datasheet

M85049/11-45N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks 3 Weeks
Associated Backshell Mil-Specs MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 MIL-DTL-26482 SERIES II
Connector Support Type CIRCULAR CONN ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Shell Sizes 22 22
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare M85049/11-45Z with alternatives

Compare M85049/11-45N with alternatives