M85049/11-20W vs M85049/11-20S feature comparison

M85049/11-20W Glenair Inc

Buy Now Datasheet

M85049/11-20S Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code not_compliant unknown
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-83723 SERIES I, III
Associated Backshell Mil-Specs MIL-DTL-26482 SERIES II MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY STAINLESS STEEL
Military Connector Accessory Name BACKSHELL BACKSHELL-UNSHIELDED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 14 12, 14, 14S
Base Number Matches 1 1
Associated Mil-Specs MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703
Backshell Clamping BARS/STRAPS

Compare M85049/11-20W with alternatives

Compare M85049/11-20S with alternatives