M85049/109-10TN03-6D
vs
M85049/109-10KW03-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
4 Weeks
Category CO2 Kg
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2015-12-17
2023-01-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V4.10
Associated Backshell Mil-Specs
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
Connector Support Type
CIRCULAR CONN ACCESSORY
CONNECTOR ACCESSORY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
BOOT ADAPTER
Shell Sizes
10
10; 10S; 10SL
Base Number Matches
2
2
Compliance Temperature Grade
Military: -65C to +175C
SVHC Over MCV
7440-43-9
Associated Mil-Specs
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare M85049/109-10TN03-6D with alternatives