M83731/9-212
vs
M83731/9-212
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
LEVER
|
LEVER
|
Body Breadth |
6.98 mm
|
6.98 mm
|
Body Height |
11.17 mm
|
11.17 mm
|
Body Length or Diameter |
12.95 mm
|
12.95 mm
|
Contact (AC) Max Rating R Load |
5A@125VAC
|
5A@125VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
71 °C
|
71 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks
|
Actuator Angle |
|
25 deg
|
Actuator Finish |
|
CHROME
|
Actuator Length |
|
0.41 inch
|
Actuator Material |
|
BRASS
|
Center Contact Material |
|
BRASS
|
Contact Function |
|
ON-OFF-ON
|
End Contact Material |
|
BRASS
|
Housing Material |
|
STAINLESS STEEL
|
Insulator Material |
|
DIALLYL PHTHALATE
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|