M83723/96W1005N-LC
vs
AE83396W1005N-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-110
STANDARD: MIL-DTL-83723 SERIES III
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
10
10
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Base Number Matches
2
1
Rohs Code
No
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Quantities
5
Contact Sizes
20
Degrees of Rotation
105
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
N
Unique Insert Number
10-5
Compare M83723/96W1005N-LC with alternatives
Compare AE83396W1005N-LC with alternatives