M83723/88H1415N
vs
M83723/88H1415N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEALTRON INC
DEUTSCH CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-83723
STANDARD: MIL-DTL-83723
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
NOT APPLICABLE
Contact Finish Termination
GOLD (50)
Gold (Au)
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
HERMETIC
Shell Finish
TIN
TIN
Shell Material
FERROUS ALLOY
STAINLESS STEEL
Shell Size
14
14
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
37
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Design
PREASSEM CONN
Contact Material
NOT APPLICABLE
Contact Quantities
37
Contact Sizes
22D
Contact Style
RND PIN-SKT
EMI Shielded
YES
Mains Connector Rating
115/230VAC
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Voltage
550 V
Compare M83723/88H1415N with alternatives
Compare M83723/88H1415N with alternatives