M83723/88H1415N vs M83723/88H1415N feature comparison

M83723/88H1415N American Micro Products Inc

Buy Now

M83723/88H1415N TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICAN MICRO PRODUCTS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 STANDARD: MIL-DTL-83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Size 14 14
Termination Type SOLDER SOLDER
Total Number of Contacts 15 37
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 18 Weeks
Samacsys Manufacturer TE Connectivity
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au)
Contact Material NOT APPLICABLE
Contact Quantities 37
Contact Sizes 22D
Contact Style RND PIN-SKT
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 115/230VAC
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Voltage 550 V
Shell Finish TIN
Shell Material STAINLESS STEEL

Compare M83723/88H1415N with alternatives

Compare M83723/88H1415N with alternatives