M83723/87R10207
vs
M83723/87A10207
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-111
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-111
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
10
10
Termination Type
CRIMP
CRIMP
Total Number of Contacts
2
2
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare M83723/87R10207 with alternatives
Compare M83723/87A10207 with alternatives