M83723/87G1404N
vs
M83723/87K1404N
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
MATRIX, STANDARD: MIL-C-83723, COMPATIBLE CONTACTS:M39029/4-113; M39029/5-118, FIREWALL
|
STANDARD: MIL-C 83723
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
YES
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
ENVIRONMENT/FIRE RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
14
|
14
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
Contact Part Numbers |
|
M39029/4-113
|
Contact Quantities |
|
4
|
Contact Sizes |
|
12
|
Contact Type |
|
Crp Rear Rlse
|
Other Description |
|
Plug, Straight
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
N
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
14-4
|
|
|
|
Compare M83723/87G1404N with alternatives
Compare M83723/87K1404N with alternatives