M83723/86W2041N
vs
M83723/86W2041N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-115
STANDARD: MIL-C 83723
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
CRIMP
CRIMP
Total Number of Contacts
41
41
Base Number Matches
1
1
Contact Part Numbers
M39029/5-115
Contact Quantities
41
Contact Sizes
20
Contact Type
Crp Rear Rlse
Other Description
Plug, Straight
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Polarization
N
Unique Insert Number
20-41
Compare M83723/86W2041N with alternatives
Compare M83723/86W2041N with alternatives