M83723/86R1005N vs M83723/86W1005N feature comparison

M83723/86R1005N Aero-Electric Connector Inc

Buy Now Datasheet

M83723/86W1005N Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 3 1
Contact Part Numbers M39029/5-115
Contact Quantities 5
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization N
Unique Insert Number 10-5

Compare M83723/86R1005N with alternatives

Compare M83723/86W1005N with alternatives