M83723/86G1610N
vs
M83723/86G1610N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 83723
STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-116
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/5-116
Contact Quantities
10
Contact Sizes
16
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
16
16
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
16-10
Base Number Matches
1
1
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare M83723/86G1610N with alternatives
Compare M83723/86G1610N with alternatives