M83723/86G14076
vs
AE83386W14076
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-116
|
STANDARD: MIL-DTL-83723 SERIES III, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
14
|
14
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
7
|
7
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Quantities |
|
7
|
Contact Sizes |
|
16
|
Degrees of Rotation |
|
18
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
6
|
Shell Finish |
|
CADMIUM
|
Unique Insert Number |
|
14-7
|
|
|
|
Compare M83723/86G14076 with alternatives
Compare AE83386W14076 with alternatives