M83723/85S2041N
vs
AE83385G2041N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
compliant
Additional Feature
MATRIX, STANDARD: MIL-C-83723, COMPATIBLE CONTACTS:M39029/4-110; M39029/5-115, FIREWALL
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
20
20
Total Number of Contacts
41
41
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Termination Type
CRIMP
Compare M83723/85S2041N with alternatives
Compare AE83385G2041N with alternatives