M83723/85R0803N
vs
M83723/85R0803N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-110
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
MALE
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE AND PANEL
|
Option |
|
GENERAL PURPOSE
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
8
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
3
|
|
|
|
Compare M83723/85R0803N with alternatives
Compare M83723/85R0803N with alternatives