M83723/84K2041N vs AE83384W2041N feature comparison

M83723/84K2041N TE Connectivity

Buy Now Datasheet

AE83384W2041N Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Additional Feature MATRIX, STANDARD: MIL-C-83723, COMPATIBLE CONTACTS:M39029/4-110; M39029/5-115, FIREWALL STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 20 20
Total Number of Contacts 41 41
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating CADMIUM OVER NICKEL
Contact Finish Termination CADMIUM OVER NICKEL
Contact Material NOT SPECIFIED
Shell Finish CADMIUM
Termination Type CRIMP

Compare M83723/84K2041N with alternatives

Compare AE83384W2041N with alternatives