M83723/84K20417 vs M83723/84K20417 feature comparison

M83723/84K20417 Aero-Electric Connector Inc

Buy Now Datasheet

M83723/84K20417 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Base Number Matches 2 1
Contact Part Numbers M39029/5-115
Contact Quantities 41
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization 7
Unique Insert Number 20-41

Compare M83723/84K20417 with alternatives

Compare M83723/84K20417 with alternatives