M83723/84G22556
vs
M83723/84W22556
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-115
STANDARD: MIL-C 83723
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
22
22
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Base Number Matches
1
1
Contact Part Numbers
M39029/5-115
Contact Quantities
55
Contact Sizes
20
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Jam Nut
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Polarization
6
Shell Finish
CADMIUM
Unique Insert Number
22-55
Compare M83723/84G22556 with alternatives
Compare M83723/84W22556 with alternatives