M83723/84A22196 vs M83723/84W22196 feature comparison

M83723/84A22196 Defense Logistics Agency

Buy Now

M83723/84W22196 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 83723 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/5-116 M39029/5-116
Contact Quantities 19 19
Contact Sizes 16 16
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Other Description Receptacle, Jam Nut Receptacle, Jam Nut
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Polarization 6 6
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 22-19 22-19
Base Number Matches 1 1

Compare M83723/84A22196 with alternatives

Compare M83723/84W22196 with alternatives