M83723/84A14128
vs
AE83384S14128
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C 83723
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115, M39029/5-116
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/5-115,M39029/5-116
Contact Quantities
9,3
Contact Sizes
20,16
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Jam Nut
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
YES
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
8
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
14
14
Termination Type
CRIMP
CRIMP
Total Number of Contacts
12
12
Unique Insert Number
14-12
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Compare M83723/84A14128 with alternatives
Compare AE83384S14128 with alternatives