M83723/83K12128 vs M83723/83K12128 feature comparison

M83723/83K12128 Aero-Electric Connector Inc

Buy Now Datasheet

M83723/83K12128 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-83723, COMPATIBLE CONTACT: M39029/4-110 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Part Numbers M39029/4-110
Contact Quantities 12
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization 8
Unique Insert Number 12-12

Compare M83723/83K12128 with alternatives

Compare M83723/83K12128 with alternatives