M83723/83G8989 vs M83723/83W08989 feature comparison

M83723/83G8989 Defense Logistics Agency

Buy Now

M83723/83W08989 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 83723 STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-110
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/4-110
Contact Quantities 3
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 9
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 8-98
Base Number Matches 2 1
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish CADMIUM

Compare M83723/83G8989 with alternatives

Compare M83723/83W08989 with alternatives